Screened multipair cable featuring 4 pairs of 24 AWG copper conductors, each with a 0.2 mm diameter. This twisted pair cable offers 8 conductors in total, with a 7 x 32 stranding for flexibility. Rated for 300V, it operates within a temperature range of -40°C to 60°C and is constructed with PVC insulation and jacket. The cable is shielded, RoHS compliant, and supplied on a 500-foot spool.
Belden 8164060500 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 300 |
| Color | Chrome, Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 9.86mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 39.5lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 8164060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.