
This shielded multi-pair twisted pair cable features 30 conductors and 15 pairs, with a 24AWG wire gauge and a 16.89mm outside diameter. It is made with copper conductors, PVC insulation, and a PVC jacket. The cable is rated for 300V and has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It meets UL, CE, and NEC approvals and is RoHS compliant.
Belden 8175060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Number of Pairs | 15 |
| Outside Diameter | 16.89mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 104.5lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 8175060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
