This shielded multi-pair twisted pair cable is rated for 300V and features a 24AWG conductor. It has a PVC insulation and jacket material, and is available in a 500ft length. The cable operates within a temperature range of -40°C to 60°C and is compliant with UL, CE, and NEC approvals.
Belden 8185060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Pairs | 25 |
| Outside Diameter | 20.88mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 160.5lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 8185060500 to view detailed technical specifications.
No datasheet is available for this part.