
Multi-Paired Cables 18AWG 1PR SHIELD 1000ft SPOOL CHROME
Belden 82080601000 technical specifications.
| Approvals | CE |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 6.53mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 16 x 30 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 43lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
No datasheet is available for this part.