Anti-Static Control Products Dissipative 3 Layer Table Mat, Gray, 2' x 4'
Belden 8213 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 8213 to view detailed technical specifications.
No datasheet is available for this part.