Coaxial Cable Braid Foam Polyethylene 11AWG 10.23mm 300VAC Black 30.48m Reel
Belden 8214 010100 technical specifications.
| Type | Coaxial Cable |
| Size | 11AWG |
| Jacket Color | Black |
| Conductor Material | Bare Copper |
| Maximum Outer Diameter | 10.23mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8214 010100 to view detailed technical specifications.
No datasheet is available for this part.