Coaxial Cable Braid Polyethylene 20AWG 4.9mm 300VAC Black 152.4m
Checking distributor stock and pricing after the page loads.
| Type | Coaxial Cable |
| Size | 20AWG |
| Jacket Color | Black |
| Conductor Material | Bare Copper |
| Maximum Outer Diameter | 4.9mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |