This 22 AWG multi-conductor audio cable features 4 conductors made of tinned copper, with a multi-color insulation and a natural jacket. It has a maximum outer diameter of 3.4 mm and a maximum current rating of 3.3 A. The cable is rated for 300 VAC and operates within a temperature range of 0 to 60°C.
Belden 82444 8771000 technical specifications.
| Type | Audio Cable |
| Size | 22AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Natural |
| Maximum Outer Diameter | 3.4mm |
| Max Current Rating | 3.3A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 82444 8771000 to view detailed technical specifications.
No datasheet is available for this part.