Audio Cable Fluorinated Ethylene Propylene 4Conductors 22AWG 3.4mm 300VAC Natural 304.8m Bulk
Belden 82444 877U1000 technical specifications.
| Type | Audio Cable |
| Size | 22AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Natural |
| Maximum Outer Diameter | 3.4mm |
| Max Current Rating | 3.3A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 82444 877U1000 to view detailed technical specifications.
No datasheet is available for this part.