
Multi-Paired Cables IBM TYPE1 22AWG 500
Checking distributor stock and pricing after the page loads.
Belden 82688010500 technical specifications.
| Color | Black |
| Jacket Material | PVC |
| Length | 500foot |
| Number of Pairs | 2 |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.