This multi-pair cable features 22AWG conductors with a maximum operating temperature of 90°C and a minimum operating temperature of -20°C. It is constructed with a copper conductor material, poly insulation material, and a PVC jacket material. The cable is available on a spool and is unshielded, with a 7 x 30 stranding configuration. It is RoHS compliant but not SVHC compliant.
Belden 82723877U1000 technical specifications.
| Color | Natural |
| Conductor Material | Copper |
| Insulation Material | Poly |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 3.886mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 20lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 82723877U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.