
This shielded twisted pair cable features a 24AWG conductor material of copper and insulation material of FEP, with a jacket material of PVC. It has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. The cable is RoHS compliant and has a weight of 28lb. It is available in a length of 1000ft and has a voltage rating of 300V.
Belden 827298771000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Natural, Grey |
| Conductor Material | Copper |
| Insulation Material | FEP |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 0.61mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 28lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 827298771000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.