
This shielded multi-conductor cable is rated for 300V and features 18AWG conductors. It has a natural color and is made from copper, poly, and thermoplastic materials. The cable is available in 500foot lengths and is packaged in boxes. It operates within a temperature range of -20°C to 75°C and is compliant with UL, CE, and NEC approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 82760877U500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, NEC |
| Color | Natural |
| Conductor Material | Copper |
| Insulation Material | Poly |
| Jacket Material | Thermoplastic |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 3.81mm |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 11lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 82760877U500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.