Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 830000041000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE |
| Color | Yellow |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Outside Diameter | 0.81mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 |
| Stranding | 7 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 830000041000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
