
This 600V 30AWG hook-up wire features TFE insulation and a PTFE jacket, with a maximum operating temperature of 200°C. It is available in 100foot lengths and is compliant with RoHS regulations. The wire is part of the MIL-W-16878/4 series and is not Reach SVHC compliant.
Belden 83000006100 technical specifications.
| Approvals | UL, CE |
| Color | Blue |
| Conductor Material | Copper, Silver |
| Features | High Temperature |
| Insulation Material | TFE |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Mount | Cable |
| Outside Diameter | 0.81mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 |
| Stranding | 7 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 83000006100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
