
This 30AWG hook-up wire features a stranded 7x38 conductor made of copper, insulated with TFE, and has a maximum operating temperature of 200°C. It is available in 100-foot lengths and meets UL and CE approvals. The wire is RoHS compliant and has a diameter of 0.81mm. It is part of the 83000 series and weighs 1lb.
Sign in to ask questions about the Belden 83000008100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 83000008100 technical specifications.
| Approvals | UL, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | TFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Number of Contacts | 6 |
| Outside Diameter | 0.81mm |
| RoHS Compliant | Yes |
| Series | 83000 |
| Stranding | 7 x 38 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 83000008100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
