This 600V rated wire is constructed with 30AWG copper and silver conductors, insulated with TFE material, and features a 7 x 38 stranding. It is available in 1000ft lengths and is compliant with UL and CE approvals. The wire is part of the MIL-W-16878/4 series and is suitable for high-temperature applications up to 200°C.
Sign in to ask questions about the Belden 830000091000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 830000091000 technical specifications.
| Approvals | UL, CE |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Outside Diameter | 0.81mm |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 |
| Stranding | 7 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 830000091000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
