
This 600V rated wire features 28AWG copper/silver conductors with a grey TFE insulation and PTFE jacket. It is available in 1000foot lengths and meets the MIL-W-16878/4 series specifications. The wire is RoHS compliant but does not meet Reach SVHC requirements.
Sign in to ask questions about the Belden 830010081000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 830010081000 technical specifications.
| Color | Grey |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Jacket Material | PTFE |
| Length | 1000foot |
| Outside Diameter | 0.889mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 830010081000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.