
This 600V hook-up wire is constructed with 28AWG copper and silver conductors, insulated with TFE, and features a 7 x 36 stranding. It is available on a 1000ft spool and is part of the MIL-W-16878/4 series. The wire is RoHS compliant and has a maximum operating temperature of 200°C. It is suitable for use in applications where high voltage and temperature ratings are required.
Sign in to ask questions about the Belden 830010091000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 830010091000 technical specifications.
| Approvals | UL, CE |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Mount | Cable |
| Outside Diameter | 0.89mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.032oz |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 830010091000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
