
This 600V hook-up wire is constructed with 26AWG copper and silver conductors, insulated with TFE, and jacketed with PTFE. It is available in 1000ft lengths and is part of the MIL-W-16878/4 series. The wire operates within a temperature range of -70°C to 200°C and is compliant with RoHS regulations. It is not SVHC compliant and has UL and CE approvals.
Sign in to ask questions about the Belden 830020031000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 830020031000 technical specifications.
| Approvals | UL, CE |
| Color | Orange |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Outside Diameter | 0.94mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 830020031000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.