Sign in to ask questions about the Belden 830040061000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 830040061000 technical specifications.
| Approvals | UL, CE |
| Color | Blue |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Jacket Material | TFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Outside Diameter | 1.09mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 |
| Stranding | 7 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 830040061000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
