
This 600V hook-up wire features a 22AWG conductor with 19x34 stranding, TFE insulation, and a PTFE jacket. It has a maximum operating temperature of 200°C and a minimum operating temperature of -70°C. The wire is RoHS compliant and not Reach SVHC compliant. It is available in a 1000-foot length with a diameter of 1.22mm.
Sign in to ask questions about the Belden 830060011000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 830060011000 technical specifications.
| Approvals | UL, CE |
| Color | Brown |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Outside Diameter | 1.22mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 |
| Stranding | 19 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 4lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 830060011000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
