
This 600V hook-up wire features a 22AWG gauge and a 1000ft length. The wire is constructed with a copper and silver conductor material and is insulated with TFE. The jacket material is PTFE and the wire is available in a grey color. The wire is compliant with RoHS regulations and is not Reach SVHC compliant. It is also approved for use in UL and CE applications.
Sign in to ask questions about the Belden 830060081000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 830060081000 technical specifications.
| Approvals | UL, CE |
| Color | Grey |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Outside Diameter | 1.22mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 |
| Stranding | 19 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 4lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 830060081000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.