
HOOK-UP WIRE, 100FT, 20AWG CU YELLOW
Belden 83008004100 technical specifications.
| Approvals | UL, CE |
| Color | Yellow |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Outside Diameter | 1.47mm |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878/4 |
| Stranding | 7 x 28 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 83008004100 to view detailed technical specifications.
No datasheet is available for this part.