16 AWG hook-up wire featuring a 1.93 mm maximum outer diameter. Conductor material is silver-plated copper, suitable for applications up to 105 °C. This solid and stranded bulk wire is supplied in a 30.48-meter length with a brown jacket.
Belden 83010 001100 technical specifications.
| Type | Hook-up Wire |
| Size | 16AWG |
| Maximum Outer Diameter | 1.93mm |
| Max Operating Temperature | 105°C |
| Jacket Color | Brown |
| Conductor Material | Silver Plated Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.