Hook-up Wire 16AWG 304.8m 1.93mm Silver Plated Copper Red
Belden 83010 0021000 technical specifications.
| Type | Hook-up Wire |
| Size | 16AWG |
| Maximum Outer Diameter | 1.93mm |
| Max Operating Temperature | 105°C |
| Jacket Color | Red |
| Conductor Material | Silver Plated Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.