Sign in to ask questions about the Belden 83028001100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 83028001100 technical specifications.
| Approvals | UL, CE |
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | TFE |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Outside Diameter | 1.73mm |
| Reach SVHC Compliant | No |
| Series | 83028 |
| Stranding | 7 x 28 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 83028001100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.