This 300V 20AWG hook-up wire is constructed with a copper and silver conductor material and features a TFE insulation material. It is available in a 100foot length and is rated for operation up to 200°C. The wire is compliant with RoHS regulations and is part of the MIL-W-16878/5 series. It has a 7 x 28 stranding and an outside diameter of 1.73mm.
Sign in to ask questions about the Belden 83028003100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 83028003100 technical specifications.
| Approvals | UL, CE |
| Color | Orange |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Outside Diameter | 1.73mm |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/5 |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 1kV |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 83028003100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.