
WIRE, HOOK UP, HIGH TEMPERATURE, 20AWG, STRANDED, TFE TEFLON, 300V, UL 1180 YELL
Belden 830280041000 technical specifications.
| Approvals | UL, CE |
| Color | Yellow |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Outside Diameter | 1.727mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.