
This Belden 83028005100 wire features a maximum operating temperature of 200°C and is compliant with UL and CE approvals. The wire has a green color and is made of copper and silver conductor material with TFE insulation. It is available in a 100-foot length and has a 1.73mm outside diameter. The wire is RoHS compliant and part of the MIL-W-16878/5 series with a 7 x 28 stranding.
Sign in to ask questions about the Belden 83028005100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 83028005100 technical specifications.
| Approvals | UL, CE |
| Color | Green |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Outside Diameter | 1.73mm |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/5 |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 1kV |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 83028005100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.