
This 300V 20AWG hook-up wire is available in 100foot lengths and features a maximum operating temperature of 200°C. It is RoHS compliant and meets UL and CE approvals. The wire has a copper and silver conductor material and a TFE insulation material, with a 7 x 28 stranding configuration.
Sign in to ask questions about the Belden 83028006100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 83028006100 technical specifications.
| Approvals | UL, CE |
| Color | Blue |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Outside Diameter | 1.73mm |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/5 |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 1kV |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 83028006100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.