This 250V hook-up wire features a 22AWG gauge and 7 x 30 stranding. It has a maximum operating temperature of 200°C and is compliant with UL and CE approvals. The wire is made with a copper and silver conductor material and has a TFE insulation material. The jacket is made of PTFE and the wire is available in a 100-foot length.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Color | Red |
| Conductor Material | Copper, Silver |
| Features | High Temperature |
| Insulation Material | TFE |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Outside Diameter | 1.067mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/6 |
| Stranding | 7 x 30 |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
