This 250V 22AWG hook-up wire features a 7 x 30 stranding and is part of the MIL-W-16878/6 series. It has a maximum operating temperature of 200°C and is made from copper and silver conductors. The insulation is made from TFE and the jacket is made from PTFE. The wire is RoHS compliant and not Reach SVHC compliant. It is available in 100-foot lengths with an outside diameter of 1.067mm and a weight of 1lb.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Color | Yellow |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Outside Diameter | 1.067mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/6 |
| Stranding | 7 x 30 |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |