This 250V 22AWG hook-up wire features a 7 x 30 stranding, TFE insulation, and a PTFE jacket. It is RoHS compliant and meets UL and CE approvals. The wire has a maximum operating temperature of 200°C and is available in 100-foot lengths.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 83049006100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE |
| Color | Blue |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Outside Diameter | 1.067mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/6 |
| Stranding | 7 x 30 |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 83049006100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.