This 250V 22AWG hook-up wire features a 7 x 30 stranding and meets the specifications of the MIL-W-16878/6 series. It has a maximum operating temperature of 200°C and is RoHS compliant. The wire is made of copper and silver conductor material with a TFE insulation material and a PTFE jacket material. It is available in a 1000-foot length and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Color | Black |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Outside Diameter | 1.07mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/6 |
| Stranding | 7 x 30 |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 3lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |