25-conductor computer cable featuring 22 AWG tinned copper conductors. This cable has a chrome jacket and a maximum outer diameter of 11.55 mm. It is rated for a maximum current of 1.5 A and a maximum voltage of 300VAC. Operating temperature range is from -30 °C to 80 °C.
Checking distributor stock and pricing after the page loads.
Belden 8312 060100 technical specifications.
| Type | Computer Cable |
| Size | 22AWG |
| Number of Conductors | 25 |
| Conductor Material | Tinned Copper |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 11.55mm |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.