Coaxial cable featuring a 30 AWG silver-plated copper conductor and a braid shield. Maximum outer diameter measures 2.54 mm with a brown jacket. Operating temperature range extends from -70 °C to 200 °C.
Belden 83264 001100 technical specifications.
| Type | Coaxial Cable |
| Size | 30AWG |
| Jacket Color | Brown |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 2.54mm |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 83264 001100 to view detailed technical specifications.
No datasheet is available for this part.