Belden 832650091000 technical specifications.
| Color | White |
| Conductor Material | Copper, Steel, Silver |
| Dielectric Material | TFE |
| Impedance | 50R |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Outside Diameter | 0.071inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 38 |
| Voltage Rating (AC) | 750V |
| Weight | 6lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 832650091000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.