
This coaxial cable features a 50 ohm impedance, a 26 AWG wire gauge, and a 1000 foot length. It has a maximum operating temperature of 200°C and a minimum operating temperature of -70°C. The cable is shielded and made of FEP insulation material. It is RoHS compliant but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 832840091000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 832840091000 technical specifications.
| Package/Case | 316 |
| Color | White |
| Conductor Material | Copper, Steel, Silver |
| Dielectric Material | TFE |
| Impedance | 50R |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Outside Diameter | 0.098inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 34 |
| Voltage Rating (AC) | 900V |
| Weight | 11lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 832840091000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
