This shielded hook-up wire is designed for high-voltage applications, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a 19 x 30 stranding and a copper/silver conductor material. The wire is shielded and has a TFE jacket, making it suitable for use in harsh environments. It is CE approved and RoHS compliant, but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Color | White |
| Conductor Material | Copper, Silver |
| Impedance | 21R |
| Insulation Material | TFE |
| Jacket Material | TFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 2.77mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Shielding | Shielded |
| Stranding | 19 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 16lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |