
This shielded multi-conductor cable is designed for high-voltage applications, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a copper and silver conductor material, a TFE insulation material, and a PTFE jacket material. The cable is 1000 feet in length and has a 3.07mm outside diameter. It is CE approved and RoHS compliant, but not SVHC compliant. The cable is part of the MIL-W-16878/4 Type E series and is suitable for use in a variety of applications.
Belden 83317E0091000 technical specifications.
| Approvals | CE |
| Color | Black, White |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 3.07mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Shielding | Shielded |
| Stranding | 7 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 13lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83317E0091000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.