
This shielded multi-conductor cable is designed for high-voltage applications, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The cable features a 26AWG conductor material with a copper and silver alloy, and a TFE insulation material. The jacket is made of PTFE, and the cable is shielded for electromagnetic interference protection. The cable is CE approved and RoHS compliant, and is part of the MIL-W-16878/4 Type E series.
Belden 83317E009500 technical specifications.
| Approvals | CE |
| Color | Black, White |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Jacket Material | PTFE |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 3.07mm |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Shielding | Shielded |
| Stranding | 7 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 6.5lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83317E009500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.