
This shielded multi-conductor cable features a voltage rating of 600V and a capacitance of 29.9uF. It is constructed with copper and silver conductor material, TFE insulation material, and PTFE jacket material. The cable is available in a length of 500 feet and has an outside diameter of 3.63mm. It is designed for use in environments with operating temperatures ranging from -65°C to 200°C and is compliant with CE and RoHS regulations.
Belden 83319E009500 technical specifications.
| Approvals | CE |
| Capacitance | 29.9uF |
| Color | Black, White |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Jacket Material | PTFE |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 3.63mm |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Shielding | Shielded |
| Stranding | 7 x 34 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 9.5lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83319E009500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
