This shielded multi-conductor cable features a 20AWG conductor, a 2-conductor configuration, and a 100foot length. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The cable is CE approved and RoHS compliant, with a voltage rating of 600V. It is available on a spool and has a white color with a TFE insulation and jacket material.
Belden 83320E009100 technical specifications.
| Approvals | CE |
| Capacitance | 31uF |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Jacket Material | TFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 0.159inch |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19X32 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.8lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.