
This shielded multi-conductor cable features a voltage rating of 600V and is constructed with 18AWG wire, 19x30 stranding, and a TFE insulation material. The cable has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is RoHS compliant and has a white color with a copper and silver conductor material. The cable is available in a 1000foot length and is designed for cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 83321E0091000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 4.55mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Shielding | Shielded |
| Stranding | 19 x 30 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 29lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83321E0091000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.