
18AWG 3-conductor shielded multi-conductor cable, featuring silver-coated copper conductors with 19x30 stranding. This cable boasts TFE insulation and a PTFE jacket, rated for 600V and operating temperatures from -65°C to 200°C. The white, shielded cable is supplied on a 100-foot spool, meeting RoHS compliance and CE approvals.
Belden 83336E009100 technical specifications.
| Approvals | CE |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | TFE |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 4.8mm |
| Package Quantity | 2 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Shielding | Shielded |
| Stranding | 19 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 4.4lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83336E009100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.