
This shielded cable features 10 conductors with 5 twisted pairs, a 24AWG wire gauge, and a PVC insulation material. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The cable is available on a spool and is 100 feet in length, with an outside diameter of 7.5mm. It is RoHS compliant and has a weight of 6lb. The cable is not Reach SVHC compliant.
Sign in to ask questions about the Belden 8335060100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 8335060100 technical specifications.
| Approvals | UL, CSA, CE, NEC |
| Package/Case | 300 |
| Color | Chrome |
| Conductor Material | Copper |
| Diameter | 0.295inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Pairs | 5 |
| Outside Diameter | 7.5mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 6lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 8335060100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.