Belden 83350E009500 technical specifications.
| Approvals | CE |
| Color | White, Black |
| Conductor Material | Copper, Silver |
| Diameter | 0.183inch |
| Insulation Material | TFE |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 4.65mm |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Shielding | Shielded |
| Stranding | 19 x 32 |
| Thickness | 0.01inch |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 19lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83350E009500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.