This shielded multi-conductor cable features a copper and silver conductor material, TFE insulation, and a 19 x 30 stranding. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The cable is designed for cable mounting and is rated for 600V. It meets CE approval and is part of the MIL-W-16878/4 Type E series.
Belden 83351E-009-500 technical specifications.
| Approvals | CE |
| Color | White |
| Conductor Material | Copper, Silver |
| Diameter | 0.207inch |
| Insulation Material | TFE |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 5.26mm |
| Series | MIL-W-16878/4 Type E |
| Shielding | Shielded |
| Stranding | 19 x 30 |
| Thickness | 0.011inch |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 25lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83351E-009-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.