
This 300V shielded twisted pair cable features 14 pairs of conductors with a 24AWG gauge and a 100ft length. The cable has a PVC jacket and insulation, with a chrome-plated copper conductor. It is rated for operation between -30°C and 80°C and meets UL, CSA, CE, and NEC approvals. The cable is packaged on a spool and is RoHS compliant.
Belden 8337060100 technical specifications.
| Approvals | UL, CSA, CE, NEC |
| Package/Case | 300 |
| Color | Chrome |
| Conductor Material | Copper |
| Diameter | 0.321inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Pairs | 7 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 6.8lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 8337060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.